Raspberry Pi SC1631 Pico 2 (single)

Standard range
Order Code:

75-1304

Brand: Raspberry Pi MPN: SC1631 EAN-13: 5056561803951
Qty Unit Price (Ex VAT)
1+ £3.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
777 in stock, despatched same dayAdditional quantity lead time 7 days

The Raspberry Pi Pico 2 builds on the success of the original Raspberry Pi Pico product and its derivatives, which were launched in 2021 and 2022. It provides the ideal high-performance microcontroller board with flexible interfaces, for both enthusiasts and professional developers alike.

At the heart of Pico 2 is the brand-new RP235x microcontroller platform (designed by Raspberry Pi) featuring dual-core, dual architecture capability that allows the choice between either dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at up to 150MHz. It also comes with 520KB SRAM, 26GPIO pins, and a broad range of interfacing options. Raspberry Pi Pico 2 RP2350 is paired with 4MB of on-board QSPI Flash memory (versus 2MB on Raspberry Pi Pico) for code and data storage.

Raspberry Pi Pico 2 features a comprehensive security model, based on Arm TrustZone for Cortex-M and has significantly improved power efficiency.

All the improvements in performance and features are delivered on the same form factor and have been designed to be software compatible with the original Pico series boards, allowing for easy upgrade of your projects.


  • RP2350A Microcontroller
  • 150MHz system clock
  • Dual Arm Cortex-M33 cores
  • Dual RISC-V Hazard3 cores
  • 520kB SRAM
  • 8KB on-chip OTP storage
  • 4MB of on-board QSPI Flash memory for code & data storage
  • 26 GPIO Pins, including 3 that can be used for ADC
  • Programmable in C/ C++ and Python
  • Drag and drop programming, using mass storage over USB
  • Comprehensive security model, based on Arm TrustZone for Cortex-M
  • Improved power efficiency

Note: While Raspberry Pi Pico 2 does not come with anything soldered to its pads, it is recommended that users fit 0.1" male pin strip, pointing "downwards" to the GPIO pads, and 0.1" male pin strip, pointing "upwards", to the SWD pads.
Where possible, please design any accessories with this convention in mind.


Memory (RAM) 4MB
PCB Dimensions 51 x 21mm
Power Supply 5V 2.5A Micro USB, 1.8V to 5.5V (VSYS)
Processor Dual-core Cortex-M33, Hazard3 RISC-V
Ports 1x micro B USB, 3-pin ARM SWD
Type Raspberry Pi Pico 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot