Rawlplug R-S1-RBL-M10/75/5 Rawlbolt® Loose Bolt M10/75L (Bag 5)

Standard range
Order Code:

96-8795

Brand: Rawlplug MPN: R-S1-RBL-M10/75/5 EAN-13: 5906675094311
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Rawlplug Rawlbolt® Loose Bolt is suitable for use in cracked and non-cracked concrete (ETA option 1), hollowcore slabs, flooring blocks and ceramics. Recommended for applications requiring fire resistance.

With a three-piece expanding sleeve of maximum expansion to provide optimal load and safety of use in any substrate.

The world's most popular all-purpose expanding shield anchor, loose bolt version.

These Rawlplug Rawlbolt® Loose Bolts have the following specification:

Size x Max. Fixture Thickness: M10 x 75mm
Overall Length: 140mm
Drill Ø: 11mm
Pack Quantity: Bag of 5


Type Bolt

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot