Site: Industry
Currency: GBP    
Rawlplug R-U1-MIX-RBRB-272D Mixed UNO® Plugs (Pack 272) + Drill Bit

Rawlplug R-U1-MIX-RBRB-272D Mixed UNO® Plugs (Pack 272) + Drill Bit

Rawlplug
Standard range
Order Code:

96-8861

Brand: Rawlplug MPN: R-U1-MIX-RBRB-272D EAN-13: 5010445686368
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit Ex VAT
20 in Stock, despatched in 2 days

Rawlplug® UNO® Plugs are truly universal plugs which fix into any wall, ceiling or floor. Suitable for use in: concrete, brickwork, stone, blockwork, plasterboard. They have a unique design with expansion throughout the length of the plug. They expand at the top giving instant grip. Anti-rotation features prevent spinning in the hole.

Screw Head Size:
Yellow: 3-4.5mm
Red: 3.5-5mm
Brown: 4-6mm
Blue: 4.5-6mm
Grey: 5-8mm

Typical Applications:

- Shelving and cabinets
- Suspended ceilings
- Switch boxes
- Trunking and cable trays
- Boilers
- Water heaters and radiators

These Rawlplug® UNO® Plugs have the following specification:

Colours: Red (6 x 28mm), Brown (7 x 30mm), Blue ( 8 x 32mm)
Pack Size: 272

Supplied with a drill bit.


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C