Rawlplug R-U1-RED-96-C Red UNO® Plugs 6 x 28mm (Card 96)

Standard range
Order Code:

96-8864

Brand: Rawlplug MPN: R-U1-RED-96-C EAN-13: 5010445685200
Qty Unit Price (Ex VAT)
1+ £2.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 13/02/2025

Rawlplug® UNO® Plugs are truly universal plugs which fix into any wall, ceiling or floor. Suitable for use in: concrete, brickwork, stone, blockwork, plasterboard. They have a unique design with expansion throughout the length of the plug. They expand at the top giving instant grip. Anti-rotation features prevent spinning in the hole.

Screw Head Size:
Yellow: 3-4.5mm
Red: 3.5-5mm
Brown: 4-6mm
Blue: 4.5-6mm
Grey: 5-8mm

Typical Applications:

- Shelving and cabinets
- Suspended ceilings
- Switch boxes
- Trunking and cable trays
- Boilers
- Water heaters and radiators

These Rawlplug® UNO® Plugs have the following specification:

Colour: Red
Size: 6 x 28mm
Pack Size: 96


Type Wall Plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot