Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

MK K701 White Shaver Socket 230V/115V
Image Representative of Range

MK K701 White Shaver Socket 230V/115V

Order Code:  

23-1605

  Copy to clipboard
Brand: MK  Copy to clipboard MPN: K701 WHI Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £41.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/06/2024

A Logic Plus double height shaver socket incorporating dual voltage.


  • Double wound isolating transformer rated 20VA at 230V or 115V
  • Safe for use in bathrooms
  • Insertion of a shaver plug automatically switches socket on
  • Removal of a shaver plug automatically switches socket off
  • Protected against overload by an automatic solid state overload device with automatic resetting
  • Colour white
  • Dimensions 146(W) x 146(H)mm
  • BS.3535: 1996 approved
Type Shaver socket
Colour White
Height 146mm
Mounting Flush
Voltage Rating 230V
Width 86mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 January 2012 Question by: Rapid Customer | Product code: 23-1605
Q. Later version does not have shavers only and is suitable for toothbrush charger. Is your stock to the latest specification?
A. Thanks for your enquiry Jim. I have checked our stock and they are both as 'shavers only' i'm afraid.

Reviews


Be the first to submit a review