Hammond RDRW1900322BK1 2U Locking Drawer Black 89 x 483 x 559

Extended range
Order Code:

30-7167

Brand: Hammond MPN: RDRW1900322BK1 GTIN-14: 00623980481425
  • Quickly find another product in this range by Enclosure Height:

    89mm 133mm 178mm
Qty Unit Price (Ex VAT)
1+ £218.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/02/2025


This rack-mounting storage drawer from Hammond's RDRW series is the ideal solution for keeping essential accessories, tools, spare parts and documentation close to the equipment that it relates to.


  • 2U height
  • Constructed from 14 and 16 gauge steel
  • Includes front plastic pull handle locking mechanism
  • Inside of drawer width is 409mm wide
  • Complete drawer with slides, hardware, lock & two keys
  • Rear support brackets included for all depths or can be supported from rear accessory rail
  • Drawer interior smooth white powder paint for high visibility
  • Front face and body finished in black textured powder paint
  • Inside drawer finished in smooth white powder paint
  • Tested to nearly double the suggested load rating of 60 pounds (no rear support)
  • RoHS and REACH compliant
  • Hammond type RDRW1900322BK1

Hammond enclosure modification


Colour Black
Enclosure Height 89mm
Enclosure Length 483mm
Enclosure Width 559mm
External Features Lock & 2 keys
Internal Features White finish for visibility
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RDRW
Type Rack mount drawer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot