Christmas Opening Hours and Delivery Dates here

REAN NYS367-2 Gold Plated Phono Socket Red

Order Code:

20-1401

Brand: REAN a brand of Neutrik AG MPN: NYS367-2
Qty Unit Price (Ex VAT)
1+ £1.62
25+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
117 in stock, despatched same dayAdditional quantity lead time 7 weeks

Panel/chassis mounting gold plated phono jack with two locking nuts from Neutrik.


  • Designed to be electrically superior and very durable
  • Red bands for channel identification
  • Current rating 1A
  • Cable diameter 9mm
  • Ground lug and nut also gold plated
Orientation Straight
Cable Diameter Chassis
Connector Type Phono Socket
Material Brass
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot