Neutrik Gold Plated Phono Sockets

Neutrik Gold Plated Phono Sockets

Panel/chassis mounting gold plated phono jack with two locking nuts.

  • Designed to be electrically superior and very durable
  • Colour bands for channel identification
  • Ground lug and nut also gold plated
  • Available in black, red, yellow, green, blue, white
Rated currentDepends on mating connector
Contact resistanceDepends on mating connector
Insulation resistance>1 GΩ
Dielectric strength500V DC
Life cycles5000
Cable OD4-9mm
SolderabilityIEC68-2-20
Operating temperature–25°C to +70°C
MaterialBrass Ni/Au plated/black plated
InsulationThermoplastic


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C