Christmas Opening Hours and Delivery Dates here

REAN NYS367-0 Gold Plated Phono Socket Black

Order Code:

20-1400

Brand: REAN a brand of Neutrik AG MPN: NYS367-0
Qty Unit Price (Ex VAT)
1+ £1.62
25+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
172 in stock, despatched same dayAdditional quantity lead time 7 weeks

Panel/chassis mounting gold plated phono jack with two locking nuts from Neutrik.


  • Designed to be electrically superior and very durable
  • Black bands for channel identification
  • Current rating 1A
  • Cable diameter 9mm
  • Ground lug and nut also gold plated
Orientation Straight
Cable Diameter Chassis
Connector Type Phono Socket
Material Brass
Number of Contacts 2
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

The Industry Standard

Reviewed by: William - Sunday, March 2, 2025
There is no point in buying cheaply made unbranded RCA sockets online, when the yellow metal plating is unlikely 'gold' at all. Therefore, when you buy Rean from large Swiss mfr. Neutrik, you are guaranteed that the gold plating is genuine, pure and thick enough to withstand its intend long term use. Widely used in studios, Rean and Neutrik are the most well known and trusted brands of audio connectors throughout the recording industry, therefore the industry standard. As an Electronics Engineer with experience in Sound Engineering, I would not waste money on fancy Hi-Fi brands of connectors which you don't find in recording or broadcasting studios, where there is a huge budget and quality is critical.

You may also like


Trustpilot