Site: Industry
Currency: GBP    
Alps RK27112A009E-212708 50K 20% Pro Audio Potentiometer

Alps RK27112A009E-212708 50K 20% Pro Audio Potentiometer

Alps
Standard range
Order Code:

66-0225

Brand: Alps MPN: RK27112A009E-212708
Qty Unit Price (Ex VAT)
1+ £18.34
10+ £15.58
Price per unit Ex VAT
63 in stock, despatched same dayAdditional quantity lead time 5 weeks

50k 20% 50mW metal shaft rotary potentiometer from the Alps RK27 series for professional audio usage. Through hole mount. The preferred choice of high end audio manufacturers worldwide.


  • Width 27mm
  • 20% tolerance
  • 5mm x 10mm pitch
  • M8 bush with 25mm long 6mm diameter plain round shaft
  • Alps RK27 series
Number of Turns N/A
Power Rating 50mW
Resistance 50kΩ
Shaft Diameter 6mm
Shaft Length 25mm
Taper N/A
Tolerance 20%

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 17, 2012 | Question by: Rapid Customer | Product code: 66-0225
Q. Are these stereo or mono pots?
A. Hi Rob. Thank you for your question. These are dual gang pots and are used for stereo. For mono just use one of the 2 gangs.
Wednesday, March 21, 2012 | Question by: Rapid Customer | Product code: 66-0225
Q. Are these Linear or Logarithmic taper ?
A. Thanks for your question. These are intended for audio use and are Logarithmic.

Reviews

Excellent product esp at Rapid prices

Reviewed by: Seroxatmad - Thursday, March 29, 2012
I have used 2 off these in 2 headphone amplifiers and channel error is very low and they also have a nice feel to them.

Reviewed by: Locoman - Thursday, March 4, 2010
I replaced the pot on a chinese valve amp with this one. boy it really made a differance to the sound quality highly recommended Best £8-50 I have spent on a upgrade

Reviewed by: Radioman - Wednesday, January 21, 2009
I put this pot in a amplifier it made a world of differance well worth the money an excellent product

Reviewed by: Seroxatmad - Wednesday, July 2, 2008
Used on a headphone amplifier the channel balance is extremly well matched. Infact it replaced a cheaper potentiometer that was very badly matched. Plus the big bonus been rapid sell this for 50% under other on line retailers.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C