REAN NYS367-6 Phono Jack Gold Plated Blue

REAN NYS367-6 Phono Jack Gold Plated Blue

REAN a brand of Neutrik AG
Extended range
Order Code:

20-1404

Brand: REAN a brand of Neutrik AG MPN: NYS367-6
Qty Unit Price (Ex VAT)
200+ £0.949
Price per unit Ex VAT
Order in multiples of 200
Available to back orderBack-order availability date - 04/05/2025

Panel/chassis mounting gold plated phono jack with two locking nuts from Neutrik.


  • Designed to be electrically superior and very durable
  • Blue bands for channel identification
  • Current rating 1A
  • Cable diameter 9mm
  • Ground lug and nut also gold plated
Cable Diameter 9mm
Material Metal
Mounting Panel
Orientation Straight
Type Phono socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C