Christmas Opening Hours and Delivery Dates here

Rean RRX3M-Z-002-1 XLR Connector Plug 3 Pins 1pc

Order Code:

06-3928

Brand: Rean MPN: RRX3M-Z-002-1 EAN-13: 7613187017339
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 13/01/2026

The Rean AV RRX3M-Z-002-1 is an XLR connector plug featuring three pins. This sturdy and reliable connector is typically used in audio applications for secure signal transmission. Designed for easy mounting, it is ideal for professional audio equipment setups.
Connector Body Material Contact coating: AU
Termination Solder bucket
IP Rating IP65
Mating cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of Contacts 3
Temperature Range -20 °C to +70 °C.°C
Type Plug, mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot