Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £62.41 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Recoil inserts are the quick and easy way to repair damaged threads or creating stronger original threads in alloys and composite materials in original equipment manufacture.
Made from corrosion resistant stainless steel, they create stronger threads in most materials and simplifiy changeover from unified to metric or vice versa.
Recoil thread repair kits contain a quality HSS tap, Installation tool, precision stainless steel inserts and instructions.
Supplied in a sturdy container.
Please note requires a 16.5mm drill bit - NOT supplied.
Size 16mm x 1.5
Length 1 1/2 x Diameter
Type | Threaded insert |
---|
To use this facility please Sign In.
Sign In