Recom 2W Dual Output DC to DC Converters - RD Series

Recom Brand: Recom
<p>A range of 2W dual output DC to DC converters in an industry standard SIL package.</p>
  • 1kV DC isolation
  • Dual output from a single input rail
  • Power sharing on output
  • No heatsink required
  • UL 94V-0 package material
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max Output Current Min Output Voltage Max Output Voltage Min Mounting Style Number of Outputs Power Rating Supply Voltage Range Temperature Range
Recom RD-0512D 2W Dual Output DC to DC Converter SIL
Recom RD-0512D 2W Dual Output DC to DC Converter SIL
Standard range
Order code: 84-2322
MPN: RD-0512D

38 in stock, despatched same dayAdditional quantity lead time 14 months
1+ £7.05
5+ £7.01
10+ £6.95
84mA -84mA 12V -12V SIP-7 2 2W 5V -40 to +85°C
Recom RD-0515D 2W Dual Output Converter SIL
Recom RD-0515D 2W Dual Output Converter SIL
Extended range
Order code: 84-2324
MPN: RD-0515D

Order in multiples of 25


1 in stock, despatched same dayPlease contact us for lead time
25+ £6.84
66mA -66mA 15V -15V SIP-7 2 2W 5V -40 to +85°C
Nominal input voltage5, 12, or 24V
Input voltage variation±10%
Output ripple and noise150mV peak to peak
Efficiency>70%

VinVoutRecom typeOrder code
5±12RD-0512D84-2322
5±15RD-0515D84-2324


Trustpilot