Recom RD-0512D 2W Dual Output DC to DC Converter SIL

Standard range
Order Code:

84-2322

Brand: Recom MPN: RD-0512D
Qty Unit Price (Ex VAT)
1+ £7.05
5+ £7.01
10+ £6.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 14 months

A 2W dual output DC to DC converter from Recom in an industry standard SIL package.


  • 1kV DC isolation
  • Dual output from a single input rail
  • Power sharing on output
  • No heatsink required
  • UL 94V-0 package material
Mounting Style SIP-7
Number of Outputs 2
Output Current Max 84mA
Output Current Min -84mA
Output Voltage Max 12V
Output Voltage Min -12V
Power Rating 2W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot