Recom International REC3-S Series. 3W Single Output DC/DC Converter

Recom Brand: Recom
<p>A wide range of 3W DC/DC Converters from the <b>Recom REC3-S_DRW</b> series. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents. Suitable for a wide range of applications.</p>
  • Available in 5 and 12V output options
  • Available in 5, 12 24 or 48V input options
  • 2kV, 4kVDC and 6kVDC isolation
  • Industry Standard 3W DIP24 package
  • Feedback regulated output
  • Continuous short circuit protection
  • Choice of 2:1 or 4:1 inputs
  • EN and UL certificates
  • 2-Pinout options
  • Control pin option
  • Efficiency to 85%
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Max Supply Voltage Range Mounting Style Number of Outputs Output Current Min Output Voltage Max Output Voltage Min Power Rating Temperature Range
Recom 10004043 REC3-2405SRWZ/H2/A 3W DC/DC Converter 24V In 5V Out
Recom 10004043 REC3-2405SRWZ/H2/A 3W DC/DC Converter 24V In 5V Out
Standard range
Order code: 49-6857
MPN: REC3-2405SRWZ/H2/A

15 in stock, despatched same dayAdditional quantity lead time 14 months
1+ £18.02
5+ £17.54
10+ £17.03
250mA 24V DIP-24 1 N/A 5V N/A 3W -40 to +85°C
Recom REC3-4805SRWZ/H2/A DC/DC Converter 3W 48V 5V Out
Recom REC3-4805SRWZ/H2/A DC/DC Converter 3W 48V 5V Out
Extended range
Order code: 84-2579
MPN: REC3-4805SRWZ/H2/A

Order in multiples of 15


Available to back orderPlease contact us for lead time
15+ £17.81
600mA 48V DIP-24 1 N/A 5V N/A 3W -40 to +85°C
Order codeInput typeInputOutputOutput currentOutput EfficiencyLoad (max.)IsolationPinning
49-68532:15V5V600mA71 to 79%4700µF4kVC
49-68542:15V5V600mA71 to 79%4700µF6kVC
49-68574:124V5V600mA78 to 80%4700µF2kVA
49-68584:124V5V600mA78 to 80%4700µF4kVA
49-68604:124V12V250mA83 to 85%2200µF2kVA
84-25794:148V5V600mA78 to 80%4700µF2kVA


Trustpilot