Christmas Opening Hours and Delivery Dates here
RECOM R-78E15-0.5 DC/DC converter 15 500 mA

Image Representative of Range

RECOM R-78E15-0.5 DC/DC converter 15 500 mA

Order Code:

18-0087

Brand: Recom MPN: R-78E15-0.5 EAN-13: 2050006582466
Qty Unit Price (Ex VAT)
2+ £3.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 available to back orderBack-order availability date - 12/01/2026

Look no further than the RECOM R-78E15-0.5 DC/DC converter! Engineered to deliver a steady output of 15V at a robust 500mA, this compact power supply module stands out in performance and reliability. Say goodbye to bulky transformers and hello to a space-saving design that is perfect for embedded applications. With an impressive efficiency of up to 92%, it minimizes energy loss and ensures optimal operation, helping to extend the lifespan of your devices.
Output Voltage 15
Input Voltage Range 28V
Output Current 500mA
Number of Outputs 1
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Length 11.6mm
Max. output current 500mA
Min. input voltage 18V
Type Converter
Width 8.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot