Record Power 33200 WG200 200mm (8in) Wet Stone Grinder 160W 240V

Standard range
Order Code:

96-8989

Brand: Record Power MPN: 33200 EAN-13: 5055151186573
Qty Unit Price (Ex VAT)
1+ £201.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 22/01/2025

The Record Power WG200 Wet Stone Grinder offers performance and versatility in a compact and easy to use machine. Some machines rely purely on the weight of the motor to apply drive to the wheel. This can be insufficient for more demanding tasks. The WG200 has adjustable torque so you can easily apply the correct pressure for the job in hand.

As the stone wears, its diameter reduces and so in effect the speed of the wheel's rotation is increased. On most machines you cannot do anything about this, but with the WG200 you can lower the speed to compensate. In addition, when you want to remove material more quickly you can increase the speed of the stone.

For added safety, its left hand nut thread ensures the grinding wheel is held securely with no danger of unwinding.

Supplied with: 1 x WG250/K Diamond Truing Tool, 1 x WG250/C Straight Edge Jig, 1 x WG250/P Support Arm, 1 x WG250/R Stone Grader, 1 x WG250/S Metal Polish, 1 x WG250/T Angle Setting Gauge & 1 x WG250/U Angle Finder.

Input Power: 160 Watt.
Disc Speed: 150-250rpm.
Stone Size: 200 x 40mm.
Honing Wheel Size: 185 x 30mm.


Type Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot