Reely RTF Sky Hawk Electric RC Glider

Order Code:

51-2273

Brand: Reely MPN: 3389 / 408C1 EAN-13: 4016138462029
  • Country of Origin:

Discontinued


The Reely Sky Hawk Electric Glider is a radio-controlled model aircraft which is simple to set up and even simpler to use. The powerful battery-powered motor pulls your model to flying height in a very short time, so you can enjoy the flight of your model as it glides gracefully back to land.

  • Flight battery and charger
  • Electronic flight regulator
  • Plastic fuselage
  • Bearing surface and control unit made of high-strength hard foam
  • 230V plug charger
  • 8.4 NiMH flight battery (600mAh)
  • 35 MHz 3-channel remote control system

Flying model · Remote control system: · charging device · Model aircraft rechargeable battery · Operating instructions.

Questions


*Question functionality currently disabled


Wednesday, December 16, 2015 Question by: Rapid Customer | Product code: 51-2273
Q. flight time on full charge sky hawk rtf electric glider
A. Hi Andrew, thank you for your question. The flight time on a full charge would be within 10-20 minutes.

Reviews


Be the first to submit a review

Trustpilot