Christmas Opening Hours and Delivery Dates here

Renata X704448 Button Cell CR2 3V 90mAh Lithium Single

Order Code:

10-4101

Brand: Renata MPN: X704448 EAN-13: 0785618195620
Qty Unit Price (Ex VAT)
10+ £0.661
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
961 available to back orderBack-order availability date - 01/01/2026

Renata manufactures the CR2 016 3 V button cell battery with a capacity of 90 mAh. This lithium battery is ideal for devices requiring compact and reliable power sources. It is commonly used in wristwatches, calculators, and other small electronic devices.
Type CR2 016
Capacity 90mAh
Chemistry Lithium
Dimensions (H x W x D) (Ø x H) 20 mm x 1.6 mm
Voltage 3V
Diameter 20mm
Height 1.6mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot