Christmas Opening Hours and Delivery Dates here

Renkforce 1323109 Apple Ligntning Cable 0.5m MFI-Certified

Order Code:

64-6907

Brand: Renkforce MPN: 1323109 EAN-13: 4016138970036
Qty Unit Price (Ex VAT)
1+ £12.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
982 available to back orderBack-order availability date - 14/01/2026

The Renkforce 1323109 MFI Certified Lightning Cable is a reliable and high-quality accessory designed to sync and charge your Apple devices efficiently.

With its MFI (Made for iPhone/iPad/iPod) certification, this cable ensures compatibility and safe operation with all your Apple gadgets.

The 0.5 metre length is perfect for convenient use at home, in the office, or on the go. Featuring a durable shell fabric, it provides excellent protection against dust, shock, and other mechanical interferences, ensuring long-lasting performance.

Whether you're transferring data or powering up your device, the Renkforce 1323109 delivers consistent and dependable results.


  • MFI Certified: Ensures compatibility and safe operation with Apple devices.
  • 0.5 Metre Length: Ideal for convenient use in various settings.
  • Durable Construction: Quality shell fabric protects against dust, shock, and mechanical interferences.
  • Versatile Use: Suitable for syncing and charging iPhones, iPads, and iPods.
  • High-Quality Materials: Inner conductor made of copper for reliable performance.
  • USB 2.0 Connector: Provides fast data transfer and charging capabilities.
  • Compact Design: Easy to carry and store, perfect for travel.

Compatible With:

iPhone 5, iPhone 5C, iPhone 5S, iPhone 6, iPhone 6 Plus, iPhone 6S, iPhone 6S Plus, iPhone SE (1st Gen), iPhone 7, iPhone 7 Plus, iPhone 8, iPhone 8 Plus, iPhone X, iPad 4, iPad mini, iPad mini Retina (2013), iPad mini 3, iPad mini 4, iPad Air, iPad Air 2, iPad Pro 9.7, iPad Pro 12.9, iPod nano 7th Gen, iPod touch 5th Gen, iPad Air 10.5, iPad mini (5th Gen), iPhone 11, iPhone 11 Pro, iPhone 11, Pro Max, iPhone XR, iPhone XS, iPhone XS Max

Length 0.5m
Colour Grey
Type Lightning Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot