Renkforce 1359549 USB Adapter Port A To Port B

Standard range
Order Code:

64-6363

Brand: Renkforce MPN: 1359549 EAN-13: 4016138981377
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
619 in Stock, despatched in 4 days

This USB adapter from Renkforce is ideal for connecting two USB cables. The gold-plated plug contacts protect against corrosion, ensuring a fast and durable transmission.


  • Type A: USB 2.0 connector A
  • Type B: USB 2.0 connector B
  • Colour: black
  • Maximum performance: 2.5W @ 5V/0.5A
  • Maximum transfer rate: 480 Mbit/s
  • ROHS and REACH compliant
  • Manufacturer's part 1359549
Type USB adaptor
Colour Black
Interface USB 2.0
Length N/A
Maximum Transfer Rate 480Mbit/s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot