Renkforce USB 2.0 Adapters A/B to A/B

Renkforce Brand: Renkforce
<P>A range of <STRONG>USB 2.0 adapters </STRONG>from <STRONG>Renkforce </STRONG>ideal for connecting two USB cables.</P>
  • Connection: USB 2.0
  • Colour: black
  • Maximum performance: 2.5W @ 5V/0.5A
  • Maximum transfer rate: 480 Mbit/s
ROHS and REACH compliant.
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Interface Length Maximum Transfer Rate
Renkforce 1344038 USB Adapter Port A To Port A
Renkforce 1344038 USB Adapter Port A To Port A
Standard range
Order code: 64-6362
MPN: 1344038

719 in Stock, despatched in 4 days
1+ £3.27
USB adaptor Black USB 2.0 N/A 480Mbit/s
Renkforce 1359549 USB Adapter Port A To Port B
Renkforce 1359549 USB Adapter Port A To Port B
Standard range
Order code: 64-6363
MPN: 1359549

619 in Stock, despatched in 4 days
1+ £7.24
USB adaptor Black USB 2.0 N/A 480Mbit/s
Part codeManu partConnection
64-63621344038Port A/Port A
64-63631359549Connector A/Connector B
64-63641359891Connector A/Connector A
64-63651360263Micro B/Port mini B


Trustpilot