Renkforce 1376113 Power Extension Cable SATA Power Plug - SATA Power Socket 30cm

Order Code:

64-5852

Brand: Renkforce MPN: 1376113 EAN-13: 4016138993677

Discontinued


This power extension cable from Renkforce is suitable for extending an existing SATA power cable. The cable has many excellent features, including the gold plated plug contacts for perfect transmission.


  • 90° angled SATA connector makes inaccessible SATA ports available
  • Inner conductor material: copper
  • Connector A: SATA power connector 15-pin
  • Connector B: SATA power connector 15-pin
  • Cable length: 0.30m
  • Colour: black, red, yellow
  • AWG: 18
  • Cable form: round
  • ROHS and REACH compliant
  • Manufacturer's part 1386532
Type SATA power cable
Colour Black, red, yellow
Length 0.30m

Reviews


Be the first to submit a review

Trustpilot