Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.72 |
A twin USB A-type socket, bracket ideal for fitting to PCs and Mac computers.
Type | USB cable |
---|---|
Cable Diameter | 6.2mm |
Cable length | 210mm |
Colour | Beige |
Connector Type A | 2 x USB Type A Socket |
Connector Type B | 2x 2.5mm Pin Header |
CPU Connection | 2.5mm Pin Header |
Jacket material | PVC |
Length | 210mm |
Number of Pairs | 1 |
To use this facility please Sign In.
Sign In