Rennsteig 463 250 0 Spoon Scraper 250mm

Order Code:

57-7507

Brand: Rennsteig Werkzeuge MPN: 463 250 0 EAN-13: 4049002003035
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 250mm spoon scraper from Rennsteig is made from powder-coated alloy tool steel with an octagonal ground blade.


  • Slim, ergonomic shape
  • Length 250mm
  • Diameter 10mm
  • Weight: 185g
  • Manufacturer's part 463 250 0
Type Spoon scraper
Blade Width 10mm
Length 250mm

Reviews


Be the first to submit a review

Trustpilot