Rennsteig 464 250 0 Triangular Spoon Scraper 250mm

Order Code:

57-7688

Brand: Rennsteig Werkzeuge MPN: 464 250 0 EAN-13: 4049002008481
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 250mm triangular spoon scraper from Rennsteig has a zero-wear blue powder-coated alloy tool steel ground blade and a slim, ergonomic wooden handle.


  • Blade length 250mm
  • Blade diameter 10mm
  • Weight 180g
  • Manufacturer's part 464 250 0
Type Spoon scraper
Blade Width 10mm
Length 250mm

Reviews


Be the first to submit a review

Trustpilot