Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rennsteig 465 115 1 Carbide Flat Scrapers With Brazed Carbide Tip 15 x 5 x 190mm

Order Code:  

57-7693

 
Brand: Rennsteig Werkzeuge MPN: 465 115 1 EAN-13: 4049002024467
  • Country of Origin: Germany
  • Not for sale to persons under age of 18

Discontinued


This 190mm carbide flat scraper from Rennsteig has a powder-coated alloy tool steel ground blade with a 15 x 5mm brazed carbide tip and a slim, ergonomic wooden handle.


  • Blade length 190mm
  • Blade tip 15 x 5mm
  • Weight 160g
  • Manufacturer's part 465 115 1
Type Flat scraper
Blade Width 15mm
Length 190mm

Reviews


Be the first to submit a review

Trustpilot