Rennsteig 466 150 0 PROFILIT Precision Mechanic's Scraper 25mm

Standard range
Order Code:

57-6398

Brand: Rennsteig Werkzeuge MPN: 466 150 0 EAN-13: 4049002024504
  • Country of Origin: Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £10.90
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 24/01/2025

This PROFILIT precision mechanic's scraper from Rennsteig has a three-edged hollow ground scraping blade with a black plastic protective cap and black plastic grip.


  • Blade length 25mm
  • Diameter 8mm
  • Weight: 40g
  • Manufacturer's part 466 150 0
Type Mechanic's scraper
Blade Width 8mm
Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot