Rennsteig 467 160 0 Precision Mechanic's Scraper 75mm

Order Code:

57-7698

Brand: Rennsteig Werkzeuge MPN: 467 160 0 EAN-13: 4049002021138
  • Country of Origin:

Discontinued


This 75mm precision mechanic's scraper from Rennsteig has a 3-edged hollow-ground blade made from special file steel and a wooden handle.


  • Blade length 75mm
  • Diameter 7mm
  • Weight 25g
  • Manufacturer's part 467 160 0
Type Mechanic's scraper
Blade Width 7mm
Length 75mm

Reviews


Be the first to submit a review

Trustpilot