Rennsteig 780 135 2 Internal Circlip Pliers - Size J51

Order Code:

57-8135

Brand: Rennsteig Werkzeuge MPN: 780 135 2 EAN-13: 4049002020759
  • Country of Origin: Germany

Discontinued


These size J51 internal circlip pliers from Rennsteig have black powder-coated steel handles with replaceable precision tips made of zinc-plated tempered steel.


  • Suitable for circlips in bore holes of 122 to 300mm diameter
  • Length 590mm
  • Weight 1800g
  • Manufacturer's part 780 135 2
Type Internal
Bore Diameter 122 to 300mm
Capacity N/A
Length 590mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

Reviews


Be the first to submit a review

Trustpilot