Christmas Opening Hours and Delivery Dates here

REV 82630103 Wireless Door Chime Complete Set 1 Piece Long Range

Order Code:

10-4407

Brand: REV MPN: 0082630103 EAN-13: 4006341717658
Qty Unit Price (Ex VAT)
1+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The REV wireless door chime is a net-powered device featuring a sleek white design, ideal for seamless integration into home or office settings. It includes one complete set with additional doorbell options for expanding its use. This wireless doorbell system simplifies installation and enhances convenience without the need for additional wiring.
Type Wireless door chime
Component Complete set
Factory colour White
Frequency 433 MHz
Max. Range 150m
Tunes 58
Volume 90dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot