The RF Solutions Fobber-8T4 is a 4-button 868MHz FM Keyfob Radio Transmitter employing Frequency-Shift Keying (FSK). The multi-function, versatile transmitter is capable of a range of up to 150m.
The transmitter contains a unique serial number and can be paired with several RF Solutions RF receivers. The receivers, sold separately, vary from miniature SMT modules to complete housed relay units with digital and serial data outputs. The combination provides an easy design-in remote control solution.
- 4- button model
- Frequency-Shift Keying (FSK)
- Range up to 150m
- 868MHz operation
- IPXX rated
- High quality UK manufacture
- Compatible with RF Solutions receivers
- Powered by a single CR2032 battery (included)
- Dimensions 59.2 x 32.7 x 8mm
- RF Solutions type Fobber 8T4
Type |
Keyfob transmitter |
Frequency |
868MHz |
Height |
8mm |
Length |
59.2mm |
Width |
32.7mm |
To use this facility please Sign In.
Sign In