Christmas Opening Hours and Delivery Dates here
RF Solutions VIPER-S2 FM Remote Control System 2 Channel

RF Solutions VIPER-S2 FM Remote Control System 2 Channel

Order Code:

43-0259

Brand: RF Solutions MPN: VIPER-S2

Discontinued


VIPER-S2 FM Remote Control System, 2 Channel.
The installation simply requires connections to the power supply and the output relay screw terminals. The output relays are activated by the button press on the transmitter encoder.

The receiver is housed in a rugged IP68 waterproof enclosure. the receiver has the capacity to learn up to 15 transmitter button pairings. These are memorised even if the power is removed. Each receiver has 4 relays. Each individual switch on each of the transmitters may be paired with any or all of the receiver relay outputs.
The decoder is supplied with cable gland and wall mounting lugs.

Applications include general purpose remote switching, garden lighting, access control, industrial remote switching, windows, lights, mains switching.


Type FM remote control system
Supply Voltage 12 to 30V
Frequency 433.92MHz
Number of Channels 2
Range 150m
Supply Current 10mA

Trustpilot