Christmas Opening Hours and Delivery Dates here

RF Solutions ZULU-M868-SO ZULU Wireless Serial Data SMT Radio Modem Module 2km

Order Code:

43-1327

Brand: RF Solutions MPN: ZULU-M868-SO

Discontinued


The ZULU-M868-SO modem module is a highly integrated RF modem and intelligent controller with a simple interface that achieves a wireless serial data link for data (up to 38k4bps) over a 2km range. Its range may be further extended by using a suitable antenna. The user interface is standard RS232 style control, operating at low voltage.

All RF operation is automatically controlled (with error-checking, etc.) so the ZULU can be treated as a simple communications device. Possible applications include one-to-one and multi-node wireless links in applications including car and building security, EPOS, inventory tracking, remote industrial process monitoring and computer networking. Because of its small size and low power requirements this module is ideal for use in portable, battery-powered applications such as hand-held terminals.


  • Intelligent RF modem module
  • Serial data interface with handshake
  • Host data rates up to 38,400 Baud
  • RF data rates up to 56kbps
  • Range up to 2km
  • Frequency 868MHz
  • RF Solutions type ZULU-M868-SO
Type Modem module
Supply Voltage 2.4 to 3.6V
Mounting PCB SMT
Tx/Rx/Xcvr Modem module
Working Frequency 868MHz

You may also like


Trustpilot