Essentra Circuit Board Supports on Self-Adhesive Base

<p>These self-adhesive PCB supports allow the mounting of a PCB directly on to a chassis. They allow the panels, and particularly the printed circuit board, to be insulated from one another. The clip allows the board to be detached to permit repair or replacement.</p>
  • Eliminates the need for a mounting hole in the chassis
  • Manufactured from Nylon 6.6
  • Colour: Natural
  • Top hole: Snap lock 4mm ±0.08mm / Panel thickness: 1.57mm
  • Available with stand-off heights of 6.4, 9.5, 12.7 and 19.1mm
  • Base width 17.8mm square
  • Self adhesive double-sided foam tape
  • Temperature range -40°C to +85°C
  • RoHS compliant
  • UL Flame rating V-2
  • Supplied in packs of 25
Description Image Product MPN Pricing (Ex VAT) Buy Qty Effective Height Type Length Material
Essentra LCBSB-4-01A-RT Locking Circuit Board Support On Base - Pack of 25
Essentra LCBSB-4-01A-RT Locking Circuit Board Support On Base - Pack of 25
Standard range
LCBSB-4-01A-RT
1+ £4.46

3 in stock, despatched same day
6.4mm Locking PCB support 17.8mm Nylon 6.6
Essentra LCBSB-8-01A-RT Locking Circuit Board Support On Base - Pack of 25
Essentra LCBSB-8-01A-RT Locking Circuit Board Support On Base - Pack of 25
Standard range
LCBSB-8-01A-RT
1+ £6.59

13 in stock, despatched same day
12.7mm Locking PCB support 17.8mm Nylon 6.6
Essentra LCBSB-12-01A-RT Locking Circuit Board Support On Base - Pack of 25
Essentra LCBSB-12-01A-RT Locking Circuit Board Support On Base - Pack of 25
Standard range
LCBSB-12-01A-RT
1+ £9.79

19 in Stock, despatched same day
19.1mm Locking PCB support 17.8mm Nylon 6.6
Essentra partStand-offBase widthOrder code
LCBSB-4-01A-RT6.4mm17.8mm33-6230
LCBSB-8-01A-RT12.7mm17.8mm33-6234
LCBSB-12-01A-RT19.1mm17.8mm33-6236


Trustpilot