Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £111.64 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The RIDGID Grip Wrenches are fitted with two handles and heavy-duty jaws, they can handle a multitude of different diameters. Adjust the bolt on the bottom handle to the required size and then it can be locked in place.
RIDGID 1143 Grip Wrench
Length: 545mm (21.1/2in).
Capacity: 65mm (2.1/2in).
Weight: 2.8kg.
Type | Wrench |
---|
To use this facility please Sign In.
Sign In