RIDGID 31080 Heavy-Duty End Pipe Wrench 600mm (24in)

Standard range
Order Code:

96-9190

Brand: RIDGID MPN: 31080 EAN-13: 0095691310804
Qty Unit Price (Ex VAT)
1+ £134.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The RIDGID Heavy-Duty End Pipe Wrenches are ideal for pipe work close to a wall, in tight quarters or in closely-spaced parallel lines.

It has a sturdy cast-iron housing with an I-beam handle with full floating forged hook jaw and self-cleaning threads. The hook and heel jaws are replaceable.

RIDGID Heavy-Duty End Pipe Wrench

Size: 600mm (24in).
Capacity: 80mm (3in).
Weight: 4.4kg.


Type Wrench

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot