Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Riello SEP 700 700VA Sentinel Pro Online UPS has evolved from the highly successful Dialog UPS series. The Riello SEP 700 700VA has a unique, modern design and improved electrical characteristics.
The Riello SEP 700 700VA uses on-line double conversion technology, resulting in the highest levels of reliability and maximum protection for critical loads such as servers, and IT and voice/data applications.
The front mimic panel has been entirely redesigned, adding an LCD display that shows the input and output voltages, and battery readings in addition to UPS operating status information. The inverter and the microprocessor control stage has been completely redesigned to provide increased efficiency and greater configuration options.
Type | Uninterruptable |
---|---|
Colour | Black |
Communication | USB |
Dimensions | 422 x 235mm |
Input Voltage | 240V |
Mounting | Floor |
Output Voltage | 700V |
Power Rating | 560W |