Christmas Opening Hours and Delivery Dates here

Rittal 2562300 AX Flange 149x339mm Plastic Grey 1pc

Order Code:

06-4344

Brand: Rittal MPN: 2562300 EAN-13: 4028177935716
Qty Unit Price (Ex VAT)
1+ £31.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 14/01/2026

The Rittal AX 2562.300 is a grey plastic flange measuring 149 mm by 339 mm. It is designed as an enclosure accessory, offering a secure and reliable fit. Typically used in industrial and electronic housing applications, it ensures durability and protection.
Type Flange
For Use With Housing type: AX
Dim (L x W) 149 mm x 339 mm
Factory colour Grey
Length 149mm
Material Plastic
Misc Attribute AX 2562.300
Width 339mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot