We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Compatible with (details) | Dim | Factory colour | Misc Attribute 1 | Length | Material | Misc Attribute 2 | Misc Attribute | Weight | Width | Type | RoHS-compliant |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Compatible with (details) | Dim | Factory colour | Misc Attribute 1 | Length | Material | Misc Attribute 2 | Misc Attribute | Weight | Width | Type | RoHS-compliant | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 8 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 256 mm | Grey | 149mm | Plastic | AX 2561.200 | 0.000 | 256mm | Flange | Yes | ||||||
![]() |
| 5 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 256 mm | Grey | 149mm | Plastic | AX 2561.300 | 0.000 | 256mm | Flange | Yes | ||||||
![]() |
| 4 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 339 mm | Grey | 149mm | Plastic | AX 2562.200 | 0.000 | 339mm | Flange | Yes | ||||||
![]() |
| 12 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 339 mm | Grey | 149mm | Plastic | AX 2562.300 | 0.000 | 339mm | Flange | Yes | ||||||
![]() |
| 6 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 447 mm | Grey | 149mm | Plastic | AX 2563.200 | 0.000 | 447mm | Flange | Yes | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 447 mm | Grey | 149mm | Plastic | AX 2563.300 | 0.000 | 447mm | Flange | Yes | ||||||
![]() |
| 5 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 534 mm | Grey | 149mm | Plastic | AX 2564.200 | 0.000 | 534mm | Flange | Yes | ||||||
![]() |
| 14 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 534 mm | Grey | 149mm | Plastic | AX 2564.300 | 0.000 | 534mm | Flange | Yes | ||||||
![]() |
| 1 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 221 mm x 301 mm | Grey | 221mm | Plastic | AX 2565.300 | 0.000 | 301mm | Flange | Yes | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 221 mm x 401 mm | Grey | 221mm | Plastic | AX 2566.300 | 0.000 | 401mm | Flange | Yes | ||||||
![]() |
| 7 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 221 mm x 436 mm | Grey | 221mm | Plastic | AX 2567.300 | 0.734 | 436mm | Flange | Yes | ||||||
![]() |
| 1 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 339 mm | Grey | 149mm | Steel plate | AX 2572.100 | 0.000 | 339mm | Flange | Yes | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 149 mm x 447 mm | Grey | 149mm | Steel plate | AX 2573.100 | 0.000 | 447mm | Flange | Yes | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| Housing type: AX | (L x W) 221 mm x 401 mm | Grey | 221mm | Steel plate | AX 2576.100 | 0.000 | 401mm | Flange | Yes | ||||||
![]() |
| 5 in stock, despatched in 4 working days |
| Black | AX 2582.100 | Plastic | 1-way | Flange | Yes | ||||||||||
![]() |
| 6 in stock, despatched in 4 working days |
| Black | AX 2582.200 | Plastic | 2-way | Flange | Yes |