Rittal's AX 2562.200 flange is a grey plastic component measuring 149 mm by 339 mm, designed as an enclosure accessory. It is typically used for sealing and creating cable entry points in electrical or electronic enclosures. The product is suitable for enhancing enclosure functionality while ensuring protection and organisation of cables.
Type | Flange |
Compatible with (details) | Housing type: AX |
Dim | (L x W) 149 mm x 339 mm |
Factory colour | Grey |
Length | 149mm |
Material | Plastic |
Misc Attribute | AX 2562.200 |
RoHS-compliant | Yes |
Weight | 0.000 |
Width | 339mm |
---|
To use this facility please Sign In.
Sign In