The Rittal AX 2561.300 Flange, measuring 149 mm by 256 mm, is a grey plastic component designed as an enclosure accessory. It is commonly used for sealing or connecting enclosures in industrial and electronic applications. This flange is robust and reliable, ensuring secure operation in various environmental conditions.
Type | Flange |
Compatible with (details) | Housing type: AX |
Dim | (L x W) 149 mm x 256 mm |
Factory colour | Grey |
Length | 149mm |
Material | Plastic |
Misc Attribute | AX 2561.300 |
RoHS-compliant | Yes |
Weight | 0.000 |
Width | 256mm |
---|
To use this facility please Sign In.
Sign In