Hammond RKBM19BK1 Keyboard/Monitor Shelf Black 597 x 483 x 133

Standard range
Order Code:

30-7170

Brand: Hammond MPN: RKBM19BK1 GTIN-14: 00623980373072
  • RoHS Compliant
  • Country of Origin: Canada
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.59
50+ £99.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 17/01/2025

This ergonomic designed tray can support a monitor and a full-size keyboard.


  • Constructed from 14-gauge steel
  • Mounts to rack rails using 2U of vertical rack space
  • Rear lip reduces chance of equipment being pushed off rear of shelf
  • Finished in rugged textured black powder paint
  • Tested to nearly double the suggested load rating of 45kg (100 lb.)
  • RoHS and REACH compliant
  • Hammond type RKBM19BK1

Hammond enclosure modification


Colour Black
Enclosure Height 597mm
Enclosure Length 483mm
Enclosure Width 133mm
External Features N/A
Internal Features N/A
Material Steel
Finish Textured powder paint
Flame Resistance N/A
IP Rating N/A
Series RKBM
Type Monitor / keyboard shelf

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot