Site: Industry
Currency: GBP    
Robot Electronics Cable 3 Way JST Cable 30cm 2mm Pitch

Robot Electronics Cable 3 Way JST Cable 30cm 2mm Pitch

Robot Electronics
Standard range
Order Code:

70-6412

Brand: Robot Electronics MPN: Cable 3-way JST
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.07
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

This cable assembly is suitable for use with the RD02 12V robot drive system and the Sharp infrared sensors.


  • 3-way JST Connectors
  • Length 30cm
  • Pitch 2mm
Type Cable assembly

Order Code: 70-6404

MPN: EMG30

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£27.76
11 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6406

MPN: EMG30Bracket

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£5.58
4 in stock, despatched same dayAdditional quantity lead time 9 days

Order Code: 70-6411

MPN: WHEEL100

Robot Electronics
Standard range
Price per unit Ex VAT
1+
£8.50
3 in stock, despatched same dayAdditional quantity lead time 9 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C