Robot Electronics GP2YOA41SK0F 4-30cm Optical sensor 5V

Order Code:

70-6407

Brand: Robot Electronics MPN: GP2YOA41SK0F
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 20 due on 29/12/2025

This 4 to 30cm infrared distance sensor is ideal for use in robotics projects because of its ease of use. The sensor gives an analogue output which has a 2V variation between the maximum and minimum distances meaning it can be interfaced with just about any microcontroller.


  • Easy to use
  • 5V supply required
  • Analogue output
  • 3-way JST connector - a suitable connecting cable with 30cm leads is available separately (70-6412)
Type Infrared distance sensor
Sensing Distance 40 to 300mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, September 24, 2015 | Question by: Rapid Customer | Product code: 70-6407
Q. Can this sensor be used as an anologue input with the genie e18 motor board
A. Hi Gerald, thank you for your question. We cannot see why not.

Reviews

Be the first to submit a review

Trustpilot