Rolson 1 Million Candle Power Rechargeable Spotlight

Order Code:

86-5756

Brand: Rolson MPN: 60781 EAN-13: 5029594607810

Discontinued


A 1 Million Candle Power Rechargeable Spotlight from Rolson. The torch has a locking trigger switch, a rubberised lens protector and a built-in hanging lanyard. It is supplied complete with a 12V DC charger and a 230V 50Hz AC adaptor. One full charge of 10 to 15 hours with the AC charger provides up to 30minutes of continuous operation.
  • Battery type 6V-4Ah rechargeable lead acid
  • Size of lens 82mm
  • Locking trigger switch for safety
  • Rubberised lens protector and grip
  • Built-in hanging lanyard
  • 12V DC charger & 230V 50Hz AC adaptor
  • Halogen bulb
  • Full charge 10 to 15 hours
  • 30mins of continuous operation
  • Rolson type 60781

Questions


*Question functionality currently disabled


Sunday, January 6, 2013 Question by: Rapid Customer | Product code: 86-5756
Q. how do I change the bulb on my Rolson 1 million candlepower spotlight
A. Hi Thomas. Thank you for your question. The rubber part comes off first, this reveals a metal band with 2 screws. Take out the screws which releases the glass. The reflector and bulb are then loose. Change the bulb and re assemble. Hope this helps.

Reviews


Be the first to submit a review

Trustpilot