Rolson 18584 355mm Heavy Duty Pipe Wrench

Order Code:

86-0723

Brand: Rolson MPN: 18584 EAN-13: 5029594185844
  • Country of Origin: China

Discontinued


Buy Heavy Duty Pipe Wrench (Adjustable) 355mm from Rolson - featuring a sprung jaw which, when used in the right direction of rotation, tightens to firmly grip the nut or workpiece.


  • Automatically tightens on nut or workpiece
  • Drop forged
  • Heat treated jaw and nut
  • Comfortable non-slip cushion grip
  • Commonly used in plumbing and for installing round metal conduit, etc.
  • Length: 355mm
  • Rolson type 18584
Type Heavy duty pipe wrench
Jaw Capacity N/A
Length 355mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot