Rolson 21 LED Aluminium Torch

Order Code:

86-5762

Brand: Rolson MPN: 61755 EAN-13: 5029594617550

Discontinued


The 21-LED Xtreme Beam Aluminium Torch from Rolson uses 21 LEDs to produce a powerful light beam which can provide up to six hours continuous use. The torch can be used as constant light by twisting the body, or as a flashlight by pushing the button.
  • 21 LEDs produce a powerful light beam
  • Up to six hours continuous use on one set of batteries
  • Can be used as constant light or as a flashlight
  • Supplied complete with 3x AAA batteries
  • Rolson type 61755

Reviews


Be the first to submit a review

Trustpilot