Rolson 28159 All Purpose Voltage Tester

Order Code:

86-0609

Brand: Rolson MPN: 28159 EAN-13: 5029594281591
  • Country of Origin: China

Discontinued


A multitester screwdriver that can test bulbs and fuses, test mains outlets, check TV and PC screens for static, check microwave cookers for leaks and find the exact point in a broken cable.


  • Very versatile, yet simple to use
  • Ideal for field service, office or home
  • Supplied with battery and comprehensive instructions
  • Replacement battery type 392/SR41
  • Overall length 140mm
  • Rolson type 28159
Blade Length N/A
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 140
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

Questions


*Question functionality currently disabled


Monday, January 9, 2012 Question by: Rapid Customer | Product code: 86-0609
Q. Is this screwdriver supplied with an instruction leaflet?
A. Hi Ian, thanks for your question. This is supplied with a comprehensive set of instructions

Reviews


Multipurpose tester - quite a flexible tool.

Reviewed by: Mik Potter - Thursday, December 17, 2015
This 'does what it says on the tin', but the instructions could be clearer. They are printed on a single sheet of paper with very small diagrams, and which is hard to read (for us with poor eyesight). Having said that, it is very easy to use, and the few things I tested (non-contact mains testing; contact mains testing; hidden cable location; microwave cooker leakage) all worked well. I have yet to use it tiotest the 13 other functions!


Trustpilot